
SBA130CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA130CS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA130CS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA130CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA130CS_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| 2 000 | 0,93798 Kč | 1 875,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80418 Kč | 4 020,90 Kč |
| 10 000 | 0,72122 Kč | 7 212,20 Kč |
| 15 000 | 0,67891 Kč | 10 183,65 Kč |
| 25 000 | 0,63130 Kč | 15 782,50 Kč |
| 35 000 | 0,60310 Kč | 21 108,50 Kč |
| 50 000 | 0,57567 Kč | 28 783,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








