
BQ25186DLHR | |
|---|---|
DigiKey Part Number | 296-BQ25186DLHRTR-ND - Tape & Reel (TR) 296-BQ25186DLHRCT-ND - Cut Tape (CT) 296-BQ25186DLHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25186DLHR |
Description | 1A IC-CONTROLLED LINEAR BATTERY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-WSON (2.2x2) |
Datasheet | Datasheet |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.65V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 18V |
Part Status Active | Interface I2C, USB |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 10-WFDFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 10-WSON (2.2x2) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 100 | 31,75740 Kč | 3 175,74 Kč |
| 250 | 29,99272 Kč | 7 498,18 Kč |
| 500 | 29,20318 Kč | 14 601,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,97228 Kč | 80 916,84 Kč |
| 6 000 | 26,44320 Kč | 158 659,20 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |











