470 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BB471SH1D

DigiKey Part Number
490-BLM18BB471SH1DTR-ND - Tape & Reel (TR)
490-BLM18BB471SH1DCT-ND - Cut Tape (CT)
490-BLM18BB471SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BB471SH1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM18BB471SH1D Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
470 Ohms @ 100 MHz
Manufacturer
Murata Electronics
Package / Case
0603 (1608 Metric)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height (Max)
0.037" (0.95mm)
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Filter Type
Differential Mode - Single
Base Product Number
Number of Lines
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 323
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,55400 Kč15,54 Kč
251,34400 Kč33,60 Kč
501,20520 Kč60,26 Kč
1001,08140 Kč108,14 Kč
2500,93148 Kč232,87 Kč
5000,82774 Kč413,87 Kč
1 0000,73220 Kč732,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,54511 Kč2 180,44 Kč
8 0000,47059 Kč3 764,72 Kč
12 0000,44621 Kč5 354,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč