
HL7810-1105309 | |
|---|---|
DigiKey Part Number | 1645-HL7810-1105309TR-ND - Tape & Reel (TR) 1645-HL7810-1105309CT-ND - Cut Tape (CT) 1645-HL7810-1105309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL7810-1105309 |
Description | HL7810,GENERIC,GENERIC,RELEASE 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GLONASS, GNSS, GPS, LPWA, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, SIM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-BFLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,10000 Kč | 528,10 Kč |
| 10 | 460,67500 Kč | 4 606,75 Kč |
| 25 | 437,33800 Kč | 10 933,45 Kč |
| 100 | 405,32860 Kč | 40 532,86 Kč |
| 250 | 388,60748 Kč | 97 151,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 365,15383 Kč | 273 865,37 Kč |
| Unit Price without VAT: | 528,10000 Kč |
|---|---|
| Unit Price with VAT: | 639,00100 Kč |











