
HL7810-DEVKIT | |
|---|---|
DigiKey Part Number | HL7810-DEVKIT-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HL7810-DEVKIT |
Description | HL7810 DEV KIT MOD INCLD |
Customer Reference | |
Detailed Description | HL7810 HL - AirPrime® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HL7810 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |






