


HL78 DEV KIT_6001210 | |
|---|---|
DigiKey Part Number | 1645-1102-ND |
Manufacturer | |
Manufacturer Product Number | HL78 DEV KIT_6001210 |
Description | IDEAL FOR LOW POWER MEASUREMENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HL HL - AirPrime® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | HL | |
Note | Main IC/Module Not Included | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 472,75000 Kč | 10 472,75 Kč |
| Unit Price without VAT: | 10 472,75000 Kč |
|---|---|
| Unit Price with VAT: | 12 672,02750 Kč |



















