
HL7810_1104876 | |
|---|---|
DigiKey Part Number | 1645-HL7810_1104876TR-ND - Tape & Reel (TR) 1645-HL7810_1104876CT-ND - Cut Tape (CT) 1645-HL7810_1104876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL7810_1104876 |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Navigation GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1.1Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,93000 Kč | 713,93 Kč |
| 10 | 624,16600 Kč | 6 241,66 Kč |
| 25 | 593,00880 Kč | 14 825,22 Kč |
| 100 | 553,86840 Kč | 55 386,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 496,77292 Kč | 372 579,69 Kč |
| Unit Price without VAT: | 713,93000 Kč |
|---|---|
| Unit Price with VAT: | 863,85530 Kč |




