
MANGOHRED_HL7800 | |
|---|---|
DigiKey Part Number | 1788-1026-ND |
Manufacturer | |
Manufacturer Product Number | MANGOHRED_HL7800 |
Description | EVAL BOARD MANGOH RED HL7800 |
Customer Reference | |
Detailed Description | HL7800 AirPrime® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HL7800 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 174,69000 Kč | 3 174,69 Kč |
| Unit Price without VAT: | 3 174,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 841,37490 Kč |















