


RFPC-SMA28-F | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA28-F-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA28-F |
Description | SMA VERTICAL PCB JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA28-F Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60312042111532 | Würth Elektronik | 895 | 732-60312042111532-ND | 230,35000 Kč | Parametric Equivalent |
| CT-SAB11X-006M | Joymax Electronics | 1 060 | 5448-CT-SAB11X-006M-ND | 60,47000 Kč | Parametric Equivalent |
| 0732513140 | Molex | 2 278 | 0732513140-ND | 116,12000 Kč | Parametric Equivalent |
| 1056555-1 | TE Connectivity Aerospace, Defense and Marine | 72 | A139006-ND | 3 270,65000 Kč | Parametric Equivalent |
| 132134 | Amphenol RF | 26 719 | ACX1230-ND | 146,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,28800 Kč | 732,20 Kč |
| 50 | 27,88540 Kč | 1 394,27 Kč |
| 100 | 26,55200 Kč | 2 655,20 Kč |
| 300 | 24,56977 Kč | 7 370,93 Kč |
| 500 | 23,70002 Kč | 11 850,01 Kč |
| 1 000 | 22,56865 Kč | 22 568,65 Kč |
| 2 500 | 21,15624 Kč | 52 890,60 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











