
CT-SAB11X-006M | |
|---|---|
DigiKey Part Number | 5448-CT-SAB11X-006M-ND |
Manufacturer | |
Manufacturer Product Number | CT-SAB11X-006M |
Description | CONN SMA JACK TH 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole |
Packaging Tray | Fastening Type Threaded |
Part Status Active | Frequency - Max 6 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Housing Color Gold |
Contact Termination Solder | Center Contact Material Brass |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 53,67100 Kč | 536,71 Kč |
| 25 | 48,29560 Kč | 1 207,39 Kč |
| 100 | 43,90470 Kč | 4 390,47 Kč |
| 250 | 40,24644 Kč | 10 061,61 Kč |
| 500 | 37,15050 Kč | 18 575,25 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |















