
YWX-100BSA2B | |
|---|---|
DigiKey Part Number | 5448-YWX-100BSA2B-ND |
Manufacturer | |
Manufacturer Product Number | YWX-100BSA2B |
Description | ANT 4G WHIP SMA PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 2.4, 2.2, 2.7 |
Series | Return Loss -7.7dB, -8.5dB, -6.8dB |
Packaging Bag | Gain 0dBi, -0.1dBi, 0dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 788.5MHz, 1.94GHz, 2.5GHz | Height (Max) 4.870" (123.70mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz | Applications 2G, 3G, 4G, LTE |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 114,88000 Kč | 1 148,80 Kč |
| 25 | 106,51880 Kč | 2 662,97 Kč |
| 100 | 99,29530 Kč | 9 929,53 Kč |
| 250 | 92,99092 Kč | 23 247,73 Kč |
| 500 | 88,71656 Kč | 44 358,28 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |





