Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 5.118" (130.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-SAB0XXXXS0013

DigiKey Part Number
5448-CX-SAB0XXXXS0013-ND
Manufacturer
Manufacturer Product Number
CX-SAB0XXXXS0013
Description
COAX CBL SMA TO CABLE 5.1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 5.118" (130.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Joymax Electronics
Length
5.118" (130.00mm)
Series
Cable Type
0.047" Semi-Rigid Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to Cable
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
7.2 GHz
1st Contact Gender
Female
Color
Silver
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1306,57000 Kč306,57 Kč
10272,51200 Kč2 725,12 Kč
25245,25680 Kč6 131,42 Kč
100222,96100 Kč22 296,10 Kč
250204,38108 Kč51 095,27 Kč
500193,96902 Kč96 984,51 Kč
Manufacturers Standard Package
Unit Price without VAT:306,57000 Kč
Unit Price with VAT:370,94970 Kč