
GMX-221ASA3B | |
|---|---|
DigiKey Part Number | 5448-GMX-221ASA3B-ND |
Manufacturer | |
Manufacturer Product Number | GMX-221ASA3B |
Description | ANT LPWA WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Joymax Electronics | VSWR 2.4, 2.0 |
Series | Return Loss -7.7dB, -9.5dB |
Packaging Bag | Gain 1.1dBi, 1.8dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz, 915MHz | Height (Max) 1.850" (47.00mm) |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 99,63600 Kč | 996,36 Kč |
| 25 | 92,39120 Kč | 2 309,78 Kč |
| 100 | 86,12750 Kč | 8 612,75 Kč |
| 250 | 82,41716 Kč | 20 604,29 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |




