
TWX-282BSA3B | |
|---|---|
DigiKey Part Number | 5448-TWX-282BSA3B-ND |
Manufacturer | |
Manufacturer Product Number | TWX-282BSA3B |
Description | ANT WIFI 6E WHIP SMA PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.4, 1.5, 2.7 |
Series | Return Loss -15.6dB, -14dB, -6.8dB |
Packaging Bag | Gain 2dBi, 3dBi, 3.3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 3.307" (84.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 93,04200 Kč | 930,42 Kč |
| 25 | 86,28480 Kč | 2 157,12 Kč |
| 100 | 80,43280 Kč | 8 043,28 Kč |
| 250 | 75,32656 Kč | 18 831,64 Kč |
| 500 | 70,82920 Kč | 35 414,60 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |




