
GWX-180BSA2B | |
|---|---|
DigiKey Part Number | 5448-GWX-180BSA2B-ND |
Manufacturer | |
Manufacturer Product Number | GWX-180BSA2B |
Description | ANT 915 WHIP SMA PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 1.6 |
Series | Return Loss -12.7dB |
Packaging Bag | Gain 2.8dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 915MHz | Height (Max) 7.992" (203.00mm) |
Frequency Range 902MHz ~ 930MHz | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 134,63900 Kč | 1 346,39 Kč |
| 25 | 124,84560 Kč | 3 121,14 Kč |
| 100 | 116,37930 Kč | 11 637,93 Kč |
| 250 | 108,99052 Kč | 27 247,63 Kč |
| 500 | 102,89020 Kč | 51 445,10 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |








