
TWX-144XSA3B | |
|---|---|
DigiKey Part Number | 5448-TWX-144XSA3B-ND |
Manufacturer | |
Manufacturer Product Number | TWX-144XSA3B |
Description | ANT WIFI 7/6E WHIP SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.3, 1.6, 2.1 |
Series | Return Loss -17.7dB, -12.7dB, -9dB |
Packaging Bag | Gain 2.5dBi, 4.5dBi, 4.4dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 5.433" (138.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 101,94500 Kč | 1 019,45 Kč |
| 25 | 95,02840 Kč | 2 375,71 Kč |
| 100 | 90,42790 Kč | 9 042,79 Kč |
| 250 | 86,25392 Kč | 21 563,48 Kč |
| 500 | 82,44822 Kč | 41 224,11 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |




