RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWX-721XSA2B

DigiKey Part Number
5448-ZWX-721XSA2B-ND
Manufacturer
Manufacturer Product Number
ZWX-721XSA2B
Description
ANT 5G BLADE SMA PLUG MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
7
Manufacturer
Joymax Electronics
VSWR
2, 2.9, 2.7, 2, 3.3
Series
Return Loss
-9.5dB, -6.2dB, -6.8dB, -9.5dB, -5.4dB
Packaging
Bag
Gain
2.1dBi, 4.4dBi, 2.8dBi, 3.7dBi, 4.8dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz
Height (Max)
5.906" (150.00mm)
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz
Applications
2G, 3G, 4G, 5G, LTE
Antenna Type
Blade, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10114,88000 Kč1 148,80 Kč
25106,51880 Kč2 662,97 Kč
10099,29530 Kč9 929,53 Kč
25092,99092 Kč23 247,73 Kč
50087,43988 Kč43 719,94 Kč
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč