Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
CP30720MB
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30720MB3

DigiKey Part Number
4654-CP30720MB3-ND
Manufacturer
Manufacturer Product Number
CP30720MB3
Description
DUALSLIM BLACK METAL CAT5E M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CP30720MB3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange (2 Hole)
Manufacturer
CLIFF Electronic Components Ltd
Mounting Feature
Flange
Series
Ratings
Cat5e
Packaging
Tray
Shielding
Unshielded
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Type
Coupler
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10160,67700 Kč1 606,77 Kč
25150,59760 Kč3 764,94 Kč
50143,40800 Kč7 170,40 Kč
100136,56260 Kč13 656,26 Kč
250128,01640 Kč32 004,10 Kč
500121,91018 Kč60 955,09 Kč
1 000116,09752 Kč116 097,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč