Parametric Equivalent

RFPC-SMA27-F | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA27-F-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA27-F |
Description | SMA PCB MOUNT RA JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA27-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,72080 Kč | 943,02 Kč |
| 50 | 35,91500 Kč | 1 795,75 Kč |
| 100 | 34,19730 Kč | 3 419,73 Kč |
| 300 | 31,64540 Kč | 9 493,62 Kč |
| 500 | 30,52522 Kč | 15 262,61 Kč |
| 1 000 | 29,06837 Kč | 29 068,37 Kč |
| 2 500 | 27,24961 Kč | 68 124,02 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |












