S80KS5122GABHA020 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 185,69035 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 358
Unit Price: 318,54000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 200,01720 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 744
Unit Price: 258,28000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 162,44616 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 521
Unit Price: 278,22000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 174,90721 Kč
Datasheet
PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80KS5122GABHA020

DigiKey Part Number
448-S80KS5122GABHA020-ND
Manufacturer
Manufacturer Product Number
S80KS5122GABHA020
Description
IC PSRAM 512MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S80KS5122GABHA020 Models
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PSRAM (Pseudo SRAM)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
64M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S80KS5122GABHA023Infineon Technologies0448-S80KS5122GABHA023TR-ND185,69035 KčParametric Equivalent
S80KS5122GABHB020Infineon Technologies358448-S80KS5122GABHB020-ND318,54000 KčParametric Equivalent
S80KS5122GABHB023Infineon Technologies0448-S80KS5122GABHB023TR-ND200,01720 KčParametric Equivalent
S80KS5122GABHI020Infineon Technologies744448-S80KS5122GABHI020-ND258,28000 KčParametric Equivalent
S80KS5122GABHI023Infineon Technologies0448-S80KS5122GABHI023TR-ND162,44616 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1295,65000 Kč295,65 Kč
10274,54900 Kč2 745,49 Kč
25266,09520 Kč6 652,38 Kč
50259,71580 Kč12 985,79 Kč
100253,37450 Kč25 337,45 Kč
338242,39086 Kč81 928,11 Kč
676236,26478 Kč159 714,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,65000 Kč
Unit Price with VAT:357,73650 Kč