
S80KS5122GABHB020 | |
|---|---|
DigiKey Part Number | 448-S80KS5122GABHB020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS5122GABHB020 |
Description | IC PSRAM 512MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS5122GABHB020 Models |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 10 | 295,84100 Kč | 2 958,41 Kč |
| 25 | 286,69840 Kč | 7 167,46 Kč |
| 50 | 279,80260 Kč | 13 990,13 Kč |
| 100 | 272,95720 Kč | 27 295,72 Kč |
| 338 | 261,10515 Kč | 88 253,54 Kč |
| 676 | 254,49948 Kč | 172 041,65 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |


