
Category | Number of Bands 2 |
Manufacturer Quectel | VSWR 1.5, 2 |
Packaging Tray | Gain 2dBi, 2dBi |
Part Status Active | Features Cable - 55mm, LNA |
RF Family/Standard Navigation | Termination I-PEX |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz | Height (Max) 0.260" (6.60mm) |
Frequency Range 1.556GHz ~ 1.566GHz, 1.57GHz ~ 1.58GHz | Applications Beidou, GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 25 | 57,24040 Kč | 1 431,01 Kč |
| 100 | 51,66770 Kč | 5 166,77 Kč |
| 300 | 48,55857 Kč | 14 567,57 Kč |
| 600 | 47,03692 Kč | 28 222,15 Kč |
| 1 200 | 45,78439 Kč | 54 941,27 Kč |
| 2 700 | 44,59726 Kč | 120 412,60 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |











