
YCGO010AA | |
|---|---|
DigiKey Part Number | 2958-YCGO010AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGO010AA |
Description | PATCH ACTIVE GNSS L1 UFL 18X18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch I-PEX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YCGO010AA Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bag | Features Cable - 50mm |
Part Status Active | Termination I-PEX |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.256" (6.50mm) |
Frequency (Center/Band) 1.582GHz | Applications GNSS, GPS |
Frequency Range 1.559GHz ~ 1.606GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,47200 Kč | 574,72 Kč |
| 80 | 48,25863 Kč | 3 860,69 Kč |
| 160 | 46,20219 Kč | 7 392,35 Kč |
| 320 | 44,50788 Kč | 14 242,52 Kč |
| 560 | 43,36163 Kč | 24 282,51 Kč |
| 1 040 | 42,28654 Kč | 43 978,00 Kč |
| 2 560 | 41,02140 Kč | 105 014,78 Kč |
| 5 040 | 40,26004 Kč | 202 910,60 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |









