
YFGA001AA | |
|---|---|
DigiKey Part Number | 2958-YFGA001AA-ND |
Manufacturer | |
Manufacturer Product Number | YFGA001AA |
Description | GNSS RF ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Flat Patch I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFGA001AA Models |
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 3.6dBi |
RF Family/Standard Navigation | Features Cable - 100mm |
Frequency Group UHF (1GHz ~ 2GHz) | Termination I-PEX MHF1 |
Frequency (Center/Band) 1.215GHz, 1.5825GHz | Mounting Type Surface Mount |
Frequency Range 1.16GHz ~ 1.27GHz, 1.56GHz ~ 1.605GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,23960 Kč | 630,99 Kč |
| 200 | 21,44105 Kč | 4 288,21 Kč |
| 400 | 20,59328 Kč | 8 237,31 Kč |
| 600 | 20,16858 Kč | 12 101,15 Kč |
| 1 000 | 19,69801 Kč | 19 698,01 Kč |
| 2 600 | 18,98025 Kč | 49 348,65 Kč |
| 5 000 | 18,58903 Kč | 92 945,15 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











