
YFGA007AA | |
|---|---|
DigiKey Part Number | 2958-YFGA007AA-ND |
Manufacturer | |
Manufacturer Product Number | YFGA007AA |
Description | GNSS FPC ANTENNA L1/L2/L5 1176.4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Flat Patch I-PEX-1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YFGA007AA Models |
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bulk | Features Cable - 115mm |
Part Status Active | Termination I-PEX-1 |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.005" (0.12mm) |
Frequency (Center/Band) 1.18GHz, 1.58GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 15,70640 Kč | 392,66 Kč |
| 200 | 13,17625 Kč | 2 635,25 Kč |
| 400 | 12,61298 Kč | 5 045,19 Kč |
| 600 | 12,33038 Kč | 7 398,23 Kč |
| 1 000 | 12,01737 Kč | 12 017,37 Kč |
| 2 600 | 11,53993 Kč | 30 003,82 Kč |
| 5 000 | 11,27971 Kč | 56 398,55 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











