
YFGA025E3BM | |
|---|---|
DigiKey Part Number | 2958-YFGA025E3BM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA025E3BM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle |
Datasheet | Datasheet |
EDA/CAD Models | YFGA025E3BM Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 1 |
Packaging Tray | Gain -0.4dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Buckle |
Frequency (Center/Band) 1.582GHz | Height (Max) 0.217" (5.50mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 10 | 89,76200 Kč | 897,62 Kč |
| 36 | 80,52528 Kč | 2 898,91 Kč |
| 108 | 74,86157 Kč | 8 085,05 Kč |
| 252 | 71,54429 Kč | 18 029,16 Kč |
| 504 | 69,36026 Kč | 34 957,57 Kč |
| 1 008 | 67,56230 Kč | 68 102,80 Kč |
| 2 520 | 65,66445 Kč | 165 474,41 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |




