
AANI-FB-0173-1 | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0173-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0173-1 |
Description | FPC ANTENNA LTE 4G/3G/2G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Cat-M, IoT, LTE, NB-IoT Flat Patch IPEX1, MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Abracon LLC | VSWR 2 |
Series | Gain 2.2dBi, 5.5dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Features Cable - 66mm |
RF Family/Standard Cellular | Termination IPEX1, MHF1, U.FL |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 0.008" (0.20mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications 2G, 3G, 4G, Cat-M, IoT, LTE, NB-IoT |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,44500 Kč | 464,45 Kč |
| 25 | 42,50360 Kč | 1 062,59 Kč |
| 100 | 38,18430 Kč | 3 818,43 Kč |
| 250 | 36,12340 Kč | 9 030,85 Kč |
| 500 | 34,88124 Kč | 17 440,62 Kč |
| 1 000 | 33,85870 Kč | 33 858,70 Kč |
| 3 000 | 32,59603 Kč | 97 788,09 Kč |
| 5 000 | 32,12915 Kč | 160 645,75 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |











