
9001815F0-AA10L0050 | |
|---|---|
DigiKey Part Number | 478-9001815F0-AA10L0050-ND |
Manufacturer | |
Manufacturer Product Number | 9001815F0-AA10L0050 |
Description | 5G/4G FPC ANTENNA, GROUND INDEPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LoRa, LPWAN, LTE, LTE Cat M, M2M, NB-IoT, Sigfox Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer KYOCERA AVX | VSWR 2.2, 2.6, 3.8, 7.2 |
Packaging Bag | Gain 1.5dBi, 4.65dBi, 3.84dBi, 4.81dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Features Cable - 50mm |
Frequency Group Wide Band | Termination U.FL |
Frequency (Center/Band) 788.5MHz, 2.052GHz, 3.6GHz, 5.5GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 960MHz, 1.415GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz | Height (Max) 0.008" (0.20mm) |
Antenna Type Flat Patch | Applications 5G, LoRa, LPWAN, LTE, LTE Cat M, M2M, NB-IoT, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 63,79700 Kč | 637,97 Kč |
| 25 | 58,62880 Kč | 1 465,72 Kč |
| 100 | 52,95000 Kč | 5 295,00 Kč |
| 250 | 50,24008 Kč | 12 560,02 Kč |
| 500 | 48,60624 Kč | 24 303,12 Kč |
| 1 000 | 47,26232 Kč | 47 262,32 Kč |
| 3 000 | 45,60201 Kč | 136 806,03 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |



