
9001815F0-AA10L0100 | |
|---|---|
DigiKey Part Number | 478-9001815F0-AA10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 9001815F0-AA10L0100 |
Description | 5G/4G FPC ANTENNA, GROUND INDEPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa, LPWA, LTE, M2M, Sigfox Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer KYOCERA AVX | VSWR 2.2, 2.6, 3.8, 7.2 |
Packaging Bulk | Gain 1.5dBi, 4.65dBi, 3.84dBi, 4.81dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular, General ISM | Features Cable - 100mm |
Frequency Group Wide Band | Termination U.FL |
Frequency (Center/Band) 788.5MHz, 2.052GHz, 3.6GHz, 5.5GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 960MHz, 1.415GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz | Height (Max) 0.008" (0.20mm) |
Antenna Type Flat Patch | Applications IoT, LoRa, LPWA, LTE, M2M, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,16500 Kč | 661,65 Kč |
| 25 | 60,81880 Kč | 1 520,47 Kč |
| 100 | 54,95180 Kč | 5 495,18 Kč |
| 250 | 52,15316 Kč | 13 038,29 Kč |
| 500 | 50,46660 Kč | 25 233,30 Kč |
| 1 000 | 49,07863 Kč | 49 078,63 Kč |
| 2 500 | 47,61338 Kč | 119 033,45 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |

