RF ANTENNA 4G, LTE PCB Trace I-PEX Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATIFLTE-3217

DigiKey Part Number
3155-ATIFLTE-3217-ND
Manufacturer
Manufacturer Product Number
ATIFLTE-3217
Description
RF ANT 4G/LTE FLEX PCB 3217 60MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE PCB Trace I-PEX Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace
Manufacturer
YIC
Number of Bands
3
Series
VSWR
2.5
Packaging
Bulk
Gain
2dBi
Part Status
Active
Features
Cable - 60mm
RF Family/Standard
Cellular
Termination
I-PEX
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
725MHz, 895MHz, 2.2GHz
Applications
4G, LTE
Frequency Range
650MHz ~ 800MHz, 810MHz ~ 980MHz, 1.71GHz ~ 2.69GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,47000 Kč50,47 Kč
1037,51900 Kč375,19 Kč
2534,24480 Kč856,12 Kč
10030,64920 Kč3 064,92 Kč
30028,64503 Kč8 593,51 Kč
50027,90340 Kč13 951,70 Kč
1 00027,05334 Kč27 053,34 Kč
2 50026,15613 Kč65 390,33 Kč
5 00025,61514 Kč128 075,70 Kč
Manufacturers Standard Package
Unit Price without VAT:50,47000 Kč
Unit Price with VAT:61,06870 Kč