
NRF9151-DK-VIOT | |
|---|---|
DigiKey Part Number | 7-NRF9151-DK-VIOT-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | NRF9151-DK-VIOT |
Description | EVAL BOARD FOR NRF9151 + SIM |
Customer Reference | |
Detailed Description | nRF9151 - Cellular, GNSS Navigation, Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer DigiKey Kit (VA) | Utilized IC / Part nRF9151 |
Packaging Bulk | RF Type Cellular, GNSS |
Part Status Active | Function Navigation, Transceiver |
Type Cellular, GNSS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 281,17000 Kč | 2 281,17 Kč |
| Unit Price without VAT: | 2 281,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 760,21570 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| NRF9151-DK | EVAL BOARD FOR NRF9151 | 1 |
| VIOT CARD SLEEVE | Velocity SIM CARD ACTIVATION INS | 1 |
| VIOT-1SIM | VIOT-FLEX GLOBAL IOT TRP CUT SIM | 1 |











