
YCGO011AA | |
|---|---|
DigiKey Part Number | 2958-YCGO011AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGO011AA |
Description | PATCH ACTIVE GNSS L1 UFL 25X25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch I-PEX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YCGO011AA Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bag | Features Cable - 50mm |
Part Status Active | Termination I-PEX |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.256" (6.50mm) |
Frequency (Center/Band) 1.5825GHz | Applications GNSS, GPS |
Frequency Range 1.559GHz ~ 1.606GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 80 | 44,07738 Kč | 3 526,19 Kč |
| 160 | 42,17056 Kč | 6 747,29 Kč |
| 320 | 40,60094 Kč | 12 992,30 Kč |
| 560 | 39,53811 Kč | 22 141,34 Kč |
| 1 040 | 38,54203 Kč | 40 083,71 Kč |
| 2 560 | 37,36963 Kč | 95 666,25 Kč |
| 5 040 | 36,66434 Kč | 184 788,27 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |











