
YCGA014AA | |
|---|---|
DigiKey Part Number | 2958-YCGA014AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGA014AA |
Description | HIGH PRECISION GNSS L1/L5 ACTIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch I-PEX MHF1 |
Datasheet | Datasheet |
EDA/CAD Models | YCGA014AA Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bulk | Features Cable - 100mm |
Part Status Active | Termination I-PEX MHF1 |
RF Family/Standard Navigation | Height (Max) 0.469" (11.90mm) |
Frequency Group UHF (1GHz ~ 2GHz) | Applications GLONASS, GNSS, GPS |
Frequency (Center/Band) 1.18GHz, 1.58GHz, 1.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 182,64100 Kč | 1 826,41 Kč |
| 50 | 162,24320 Kč | 8 112,16 Kč |
| 100 | 155,92480 Kč | 15 592,48 Kč |
| 250 | 149,25380 Kč | 37 313,45 Kč |
| 500 | 145,23308 Kč | 72 616,54 Kč |
| 1 000 | 141,92464 Kč | 141 924,64 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |










