


DAN-F10N-00B | |
|---|---|
DigiKey Part Number | 672-DAN-F10N-00B-ND |
Manufacturer | |
Manufacturer Product Number | DAN-F10N-00B |
Description | L1/L5 DUAL-BAND GNSS ANTENNA MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GNSS, GPS 1.166GHz ~ 1.186GHz, 1.569GHz ~ 1.581GHz -164dBm 921.6kbps Not Included |
Datasheet | Datasheet |
Category | Current - Receiving 18mA ~ 21mA |
Manufacturer u-blox | Data Interface UART |
Packaging Bulk | Antenna Connector Not Included |
Part Status Active | Features UART interface |
Frequency 1.166GHz ~ 1.186GHz, 1.569GHz ~ 1.581GHz | Voltage - Supply 2.7V ~ 3.6V |
Sensitivity -164dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 921.6kbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GNSS, GPS | Package / Case 56-SMD Module |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,77000 Kč | 330,77 Kč |
| Unit Price without VAT: | 330,77000 Kč |
|---|---|
| Unit Price with VAT: | 400,23170 Kč |











