
LC29HAAMD | |
|---|---|
DigiKey Part Number | 2958-LC29HAAMDTR-ND - Tape & Reel (TR) 2958-LC29HAAMDCT-ND - Cut Tape (CT) 2958-LC29HAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC29HAAMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part AG3335M |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 24-SMD Module |
Data Rate 3Mbps | Base Product Number |
Sensitivity -165dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,19000 Kč | 290,19 Kč |
| 10 | 252,43800 Kč | 2 524,38 Kč |
| 25 | 239,29320 Kč | 5 982,33 Kč |
| 100 | 221,26010 Kč | 22 126,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 212,53084 Kč | 53 132,71 Kč |
| 500 | 204,84010 Kč | 102 420,05 Kč |
| 750 | 200,55133 Kč | 150 413,50 Kč |
| Unit Price without VAT: | 290,19000 Kč |
|---|---|
| Unit Price with VAT: | 351,12990 Kč |









