
LC29HDAMD | |
|---|---|
DigiKey Part Number | 2958-LC29HDAMDTR-ND - Tape & Reel (TR) 2958-LC29HDAMDCT-ND - Cut Tape (CT) 2958-LC29HDAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC29HDAMD |
Description | DUAL BAND L1/L5, 4 GNSS, RTK ROV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part AG3335A/T |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 24-SMD Module |
Data Rate 3Mbps | Base Product Number |
Sensitivity -165dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,74000 Kč | 667,74 Kč |
| 10 | 583,34500 Kč | 5 833,45 Kč |
| 25 | 554,10360 Kč | 13 852,59 Kč |
| 100 | 514,01420 Kč | 51 401,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 490,03956 Kč | 122 509,89 Kč |
| Unit Price without VAT: | 667,74000 Kč |
|---|---|
| Unit Price with VAT: | 807,96540 Kč |



