
LC29HBAMD | |
|---|---|
DigiKey Part Number | 2958-LC29HBAMDTR-ND - Tape & Reel (TR) 2958-LC29HBAMDCT-ND - Cut Tape (CT) 2958-LC29HBAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC29HBAMD |
Description | DUAL BAND L1/L5, 4 GNSS, 2&4 WHE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part AG3335A/T |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 24-SMD Module |
Data Rate 3Mbps | Base Product Number |
Sensitivity -165dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,15000 Kč | 832,15 Kč |
| 10 | 727,89600 Kč | 7 278,96 Kč |
| 25 | 691,80000 Kč | 17 295,00 Kč |
| 100 | 642,32880 Kč | 64 232,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 612,75104 Kč | 153 187,76 Kč |
| Unit Price without VAT: | 832,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,90150 Kč |





