
FC30RAMD | |
|---|---|
DigiKey Part Number | 2958-FC30RAMDTR-ND - Tape & Reel (TR) 2958-FC30RAMDCT-ND - Cut Tape (CT) 2958-FC30RAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC30RAMD |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Transceiver Module Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC30RAMD Models |
Category | RF Family/Standard Bluetooth, WiFi |
Mfr | Utilized IC / Part RTL8189EM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Module |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 129,31400 Kč | 3 232,85 Kč |
| 100 | 119,30640 Kč | 11 930,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 113,31192 Kč | 28 327,98 Kč |
| 500 | 109,07916 Kč | 54 539,58 Kč |
| 750 | 106,71856 Kč | 80 038,92 Kč |
| 1 250 | 103,85980 Kč | 129 824,75 Kč |
| 1 750 | 102,04452 Kč | 178 577,91 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |


