
PLF-C025MP4B-W012 | |
|---|---|
DigiKey Part Number | 5448-PLF-C025MP4B-W012-ND |
Manufacturer | |
Manufacturer Product Number | PLF-C025MP4B-W012 |
Description | ANT GNSS L1 L2 L5 ACTIVE W. LNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch MHF1 Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Joymax Electronics | Number of Bands 5 |
Series | VSWR 1.5, 1.8, 2.2, 2.8, 5 |
Packaging Tray | Gain 28dBi, 27dBi, 26dBi, 28dBi, 29dBi |
Part Status Active | Features Cable - 120mm, LNA, Filter |
RF Family/Standard Navigation | Termination MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.492" (12.50mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,28000 Kč | 397,28 Kč |
| 10 | 373,84800 Kč | 3 738,48 Kč |
| 25 | 353,07720 Kč | 8 826,93 Kč |
| 100 | 334,49600 Kč | 33 449,60 Kč |
| 250 | 317,77028 Kč | 79 442,57 Kč |
| 500 | 305,78338 Kč | 152 891,69 Kč |
| Unit Price without VAT: | 397,28000 Kč |
|---|---|
| Unit Price with VAT: | 480,70880 Kč |



