New Product
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch Solder Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPX-C025L25B

DigiKey Part Number
5448-PPX-C025L25B-ND
Manufacturer
Manufacturer Product Number
PPX-C025L25B
Description
ANT GNSS L1 L2 L5 CERAMIC PATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch Solder Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Joymax Electronics
VSWR
1.3, 1.5, 2.8, 3.4 1.6
Series
Return Loss
-17.7dB, -14.0dB, -6.5dB, -5.3dB, -12.7dB
Packaging
Tray
Gain
1.7dBi, 0.9dBi, 1.2dBi, 0.6dBi, 2.3dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz
Height (Max)
0.315" (8.00mm)
Frequency Range
1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Antenna Type
Ceramic Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1188,74000 Kč188,74 Kč
10176,04100 Kč1 760,41 Kč
25167,51960 Kč4 187,99 Kč
100159,78650 Kč15 978,65 Kč
250152,73568 Kč38 183,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,74000 Kč
Unit Price with VAT:228,37540 Kč