
PPF-6030SA4B-P200 | |
|---|---|
DigiKey Part Number | 5448-PPF-6030SA4B-P200-ND |
Manufacturer | |
Manufacturer Product Number | PPF-6030SA4B-P200 |
Description | ANT GNSS L1 L2 L5 ACTIVE DOME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Joymax Electronics | VSWR 1.5, 1.4, 1.2, 1.1, 1.5 |
Series | Return Loss -14.0dB, -15.6dB, -20.8dB, -26.4dB, -14.0dB |
Packaging Box | Gain 33dBi, 32dBi, 29dBi, 30dBi, 32dBi |
Part Status Active | Features Cable - 2m, LNA, Filter |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Panel Mount |
Frequency Range 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | Height (Max) 1.181" (30.00mm) |
Antenna Type Dome | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,03000 Kč | 966,03 Kč |
| 10 | 919,33100 Kč | 9 193,31 Kč |
| 25 | 876,89880 Kč | 21 922,47 Kč |
| 100 | 838,20760 Kč | 83 820,76 Kč |
| Unit Price without VAT: | 966,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,89630 Kč |








