
PPX-095ANF4W | |
|---|---|
DigiKey Part Number | 5448-PPX-095ANF4W-ND |
Manufacturer | |
Manufacturer Product Number | PPX-095ANF4W |
Description | ANT GNSS L1 L2 L5 ACTIVE DOME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2.0, 1.4, 1.4, 1.4, 2.1 |
Manufacturer Joymax Electronics | Return Loss -9.5dB, -15.6dB, -15.6dB, -15.6dB, -9.0dB |
Series | Gain 33dBi, 33dBi, 32dBi, 35dBi, 33dBi |
Packaging Box | Power - Max 5 W |
Part Status Active | Features LNA, Filter |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Panel Mount |
Frequency Range 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | Height (Max) 1.378" (35.00mm) |
Antenna Type Dome | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
Number of Bands 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 816,10000 Kč | 1 816,10 Kč |
| 10 | 1 732,30000 Kč | 17 323,00 Kč |
| 25 | 1 655,86840 Kč | 41 396,71 Kč |
| Unit Price without VAT: | 1 816,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 197,48100 Kč |






