
PHX-006ASA4B | |
|---|---|
DigiKey Part Number | 5448-PHX-006ASA4B-ND |
Manufacturer | |
Manufacturer Product Number | PHX-006ASA4B |
Description | ANT GNSS L1 L2 L5 ACTIVE HELICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Joymax Electronics | VSWR 1.3, 1.3, 1.4, 1.2, 1.7 |
Series | Return Loss -17.7dB, -17.7dB, -15.6dB, -20.8dB, -11.7dB |
Packaging Bag | Gain 37dBi, 34dBi, 29dBi, 28dBi, 28dBi |
Part Status Active | Features LNA, Filter |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Connector Mount |
Frequency Range 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | Height (Max) 2.323" (59.00mm) |
Antenna Type Dome | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 997,96000 Kč | 1 997,96 Kč |
| 10 | 1 905,65200 Kč | 19 056,52 Kč |
| 25 | 1 821,57640 Kč | 45 539,41 Kč |
| Unit Price without VAT: | 1 997,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 417,53160 Kč |











