


STEVAL-MKI209V1K | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI209V1K-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI209V1K |
Description | DIL24 ADAPTER BOARD IIS2ICLX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IIS2ICLX Inclinometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part IIS2ICLX |
Manufacturer STMicroelectronics | Contents Board(s) |
Series | Suggested Programming Environment Unico |
Packaging Bulk | Interconnect System DIL24 |
Part Status Active | Primary Attributes (±0.5/±1/±2/±3)g |
Platform Professional MEMS Tool | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
Function Inclinometer |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,03000 Kč | 695,03 Kč |
| Unit Price without VAT: | 695,03000 Kč |
|---|---|
| Unit Price with VAT: | 840,98630 Kč |











