
SK 706 100 AL | |
|---|---|
DigiKey Part Number | 5496-SK706100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 706 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 54.79W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 3.937" (100.00mm) |
Mfr | Width 3.937" (100.00mm) |
Series | Fin Height 1.575" (40.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 54.79W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.4°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 1.46°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 211,06000 Kč | 422,12 Kč |
| Unit Price without VAT: | 211,06000 Kč |
|---|---|
| Unit Price with VAT: | 255,38260 Kč |










