



PWM-02RMFS-TS7001 | |
|---|---|
DigiKey Part Number | 1754-PWM-02RMFS-TS7001-ND |
Manufacturer | |
Manufacturer Product Number | PWM-02RMFS-TS7001 |
Description | CONN RCPT FMALE 2POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Plastic |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 50A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Insert Material Plastic |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 261,29900 Kč | 2 612,99 Kč |
| 25 | 244,92680 Kč | 6 123,17 Kč |
| 50 | 233,23540 Kč | 11 661,77 Kč |
| 100 | 222,10690 Kč | 22 210,69 Kč |
| 250 | 208,20964 Kč | 52 052,41 Kč |
| 500 | 198,28284 Kč | 99 141,42 Kč |
| 1 000 | 188,83112 Kč | 188 831,12 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |











