
PPA-GP09SA4B-P300 | |
|---|---|
DigiKey Part Number | 5448-PPA-GP09SA4B-P300-ND |
Manufacturer | |
Manufacturer Product Number | PPA-GP09SA4B-P300 |
Description | ANT GNSS L1 L2 L5 ACTIVE PUCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Puck SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Joymax Electronics | VSWR 2.5, 2.5, 1.9, 1.3, 1.4 |
Series | Return Loss -7.4dB, -7.4dB, -10.2dB, -17.7dB, -15.6dB |
Packaging Bag | Gain 33dBi, 34dBi, 33dBi, 32dBi, 31dBi |
Part Status Active | Features Cable - 3m, LNA, Filter |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Adhesive |
Frequency Range 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | Height (Max) 1.031" (26.20mm) |
Antenna Type Puck | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,72000 Kč | 1 221,72 Kč |
| 10 | 1 162,52700 Kč | 11 625,27 Kč |
| 25 | 1 108,87840 Kč | 27 721,96 Kč |
| 100 | 1 059,95160 Kč | 105 995,16 Kč |
| Unit Price without VAT: | 1 221,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,28120 Kč |






