RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP2258.A

DigiKey Part Number
931-HP2258.A-ND
Manufacturer
Manufacturer Product Number
HP2258.A
Description
GNSS L1/L2 PATCH 25*25*8MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Taoglas Limited
Number of Bands
5
Packaging
Bulk
Gain
3.08dBi, 3.08dBi, 1.4dBi, 2.56dBi, 3.44dBi
Part Status
Active
Termination
Pin
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.339" (8.60mm)
Frequency (Center/Band)
1.227GHz, 1.249GHz, 1.561GHz, 1.575GHz, 1.589GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Frequency Range
1.217GHz ~ 1.237GHz, 1.241GHz ~ 1.258GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.569GHz ~ 1.61GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,35000 Kč208,35 Kč
10162,36000 Kč1 623,60 Kč
96138,51750 Kč13 297,68 Kč
192133,76521 Kč25 682,92 Kč
288131,38458 Kč37 838,76 Kč
576127,89309 Kč73 666,42 Kč
1 056125,34945 Kč132 369,02 Kč
Manufacturers Standard Package
Unit Price without VAT:208,35000 Kč
Unit Price with VAT:252,10350 Kč