
ZX-F006-B | |
|---|---|
DigiKey Part Number | 5448-ZX-F006-B-ND |
Manufacturer | |
Manufacturer Product Number | ZX-F006-B |
Description | GNSS L1 L2 L5 PATCH EVB KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Joymax Electronics | VSWR 1.3, 1.5, 2.8, 3.4 1.6 |
Series | Return Loss -17.7dB, -14.0dB, -6.5dB, -5.3dB, -12.7dB |
Packaging Bag | Gain 1.7dBi, 0.9dBi, 1.2dBi, 0.6dBi, 2.3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Qualification AEC-Q200 |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Adhesive |
Frequency Range 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | Height (Max) 0.315" (8.00mm) |
Antenna Type Ceramic Patch | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 10 | 468,91500 Kč | 4 689,15 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |


