Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L26T-S89

DigiKey Part Number
2958-L26T-S89TR-ND - Tape & Reel (TR)
2958-L26T-S89CT-ND - Cut Tape (CT)
2958-L26T-S89DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L26T-S89
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L26T-S89 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna Not Included
Mfr
Utilized IC / Part
STA8089FG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
Navigation
Package / Case
24-SMD Module
Protocol
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1499,33000 Kč499,33 Kč
10435,43600 Kč4 354,36 Kč
25413,29120 Kč10 332,28 Kč
100382,94680 Kč38 294,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250364,78984 Kč91 197,46 Kč
500351,98612 Kč175 993,06 Kč
Manufacturers Standard Package
Unit Price without VAT:499,33000 Kč
Unit Price with VAT:604,18930 Kč